- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202K142-25-01/86-0
202K142-25-01/86-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
Search Keywords: 202K1422501860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202K142-25-01/86-0
-
Alias/AKA:879375-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-55 to 120 °C
-
Inside Diameter After Shrinking:18/7.1 mm
-
Inside Diameter Before Shrinking:31/31 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Ships today, if you order in
MOQ for out of Stock Qty:
32
40 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
1
$40.41
10
$28.24
25
$25.83
32
$25.58
63
$24.52
94
$24.28
125 +
$24.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT