- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 202K142-100-01/86-0
202K142-100-01/86-0
TE Connectivity / Raychem Brand
202K142-100-01/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
202K142-100-01/86-0
Search Keywords: 202K14210001860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202K142-100-01/86-0
-
Alias/AKA:395481-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Code:100
-
Adhesive Pre-Coat:Yes
-
Material:Low Fire Hazard Material
-
Formcode des Formteils:202
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Approved Standards:VG95343 Parts 29 and 30
-
Flammability:Low Fire Hazard
-
Power Cable Accessory:No
-
Molded Part Shape:Straight
-
Molded Part Shape Code:202
-
Lipped:Yes
-
Material Systems Code:100
-
Inside Diameter as Supplied:31 mm
-
Operating Temperature Range:-55 – 200 °C
-
Government Qualified:No
-
Molded Part Type:Molded Boot
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Can Ship immediately
MOQ for out of Stock Qty:
32
35 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$42.74
10
$42.64
25
$42.52
32
$42.42
63
$26.52
94
$21.10
125 +
$20.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT