- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202K132-3-01/86-0
TE Connectivity / Raychem Brand
202K132-3-01/86-0
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
Search Keywords: 202K132301860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202K132-3-01/86-0
-
Alias/AKA:715055-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-55 to 120 °C
-
Inside Diameter After Shrinking:14.2/5.9 mm
-
Inside Diameter Before Shrinking:30/30 mm
Product Guides
+
Frequently Asked Questions
Is 202K132-3-01/86-0 RoHS compliant?
Yes, 202K132-3-01/86-0 is RoHS compliant.
What is the lead time for 202K132-3-01/86-0?
The standard lead time for 202K132-3-01/86-0 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
35 Weeks
can ship
5/21/27
Price (USD)
Qty
Unit Price
38
$37.38
75
$23.31
113
$18.37
150 +
$18.01
Click for Quote
Log in
to unlock special pricing