- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202K132-25-01-0
202K132-25-01-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
Product Highlights:
- Molded Boot
- Family Name = 202K1
- Straight
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 6, 7, 8, 9
Search Keywords: 202K13225010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202K132-25-01-0
-
Alias/AKA:878502-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:14.2/5.9 mm
-
Inside Diameter Before Shrinking:30/30 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
459
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$21.10
10
$18.75
25
$17.07
50
$16.91
100
$16.39
250
$15.37
500 +
$14.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT