- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202K121-3-01/86-0
202K121-3-01/86-0
TE Connectivity / Raychem Brand
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
Product Highlights:
- Molded Boot
- Family Name = 202K1
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 4, 5, 6
Search Keywords: 202K121301860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202K121-3-01/86-0
-
Alias/AKA:063240-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-55 to 120 °C
-
Inside Diameter After Shrinking:10.4/5.6 mm
-
Inside Diameter Before Shrinking:24/24 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
35 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
38
$36.64
75
$22.85
113
$18.01
150 +
$17.65
Click for Quote
Log in
to unlock special pricing