- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202K121-3-0
202K121-3-0
TE Connectivity / Raychem Brand
The 202K121-3-0 is a straight, heat-shrinkable molded boot from the Raychem 202K1 family, providing strain relief and environm ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 202K121-3-0 is a straight, heat-shrinkable molded boot from the Raychem 202K1 family, providing strain relief and environmental protection for cable terminations.
Product Highlights:
- Molded Boot
- Family Name = 202K1
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 4, 5, 6
Search Keywords: 202K12130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202K121-3-0
-
Alias/AKA:812997-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:10.4/5.6 mm
-
Inside Diameter Before Shrinking:24/24 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
On Order:
200
can ship 6/22/26
3,400
can ship 8/3/26
Minimum Order Quantity:
5
56 Weeks
can ship
6/25/27
Price (USD)
Qty
Unit Price
5
$13.25
10
$12.88
25
$12.40
50
$12.04
100
$11.68
250
$11.20
500 +
$10.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT