- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202K121-25L-0
TE Connectivity / Raychem Brand
202K121-25L-0
Heat Shrink Molded Boot ST Fluid Resistance Elastomer Black
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Heat Shrink Molded Boot ST Fluid Resistance Elastomer Black
Search Keywords: 202K12125L0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202K121-25L-0
-
Alias/AKA:CV7360-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistance Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:10.4/5.6 mm
-
Inside Diameter Before Shrinking:24 mm
Product Guides
+
Frequently Asked Questions
Is 202K121-25L-0 RoHS compliant?
Yes, 202K121-25L-0 is RoHS compliant.
What is the lead time for 202K121-25L-0?
The standard lead time for 202K121-25L-0 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
490
Can Ship immediately
Minimum Order Quantity:
5
25 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
5
$17.69
10
$17.18
25
$16.51
50
$16.00
100
$15.49
250
$14.81
500 +
$12.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT