- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202K121-25/86-0
TE Connectivity / Raychem Brand
202K121-25/86-0
Heat Shrink Boot - 0.941" (23.90mm) / 0.409" (10.39mm) Large Dia - 0.941" (23.90mm) / 0.220" (5.59mm) Small Dia - 1.496" (38.0 ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Molded Boot
- Family Name = 202K1
- Straight
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 4, 5, 6
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202K121-25/86-0
-
Alias/AKA:165938-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-55 to 120 °C
-
Inside Diameter After Shrinking:10.4/5.6 mm
-
Inside Diameter Before Shrinking:24/24 mm