- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202K121-25/42-0
202K121-25/42-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
Search Keywords: 202K12125420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202K121-25/42-0
-
Alias/AKA:534648-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-20 to 60 °C
-
Inside Diameter After Shrinking:10.4/5.6 mm
-
Inside Diameter Before Shrinking:24/24 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
Minimum Order Quantity:
5
60 Weeks
can ship
7/27/27
Price (USD)
Qty
Unit Price
5
$15.00
10
$14.78
25
$14.49
50
$14.27
100
$14.05
250
$13.76
500 +
$11.81
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT