- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202K121-100/180-0
202K121-100/180-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 21 - 0.941"(23.90mm)/ 0.409"(10.39mm), 0.551"(14.00mm)/ 0.220"(5.59mm) - Polyolefin, Semi-Flexib ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Shell Size 21 - 0.941"(23.90mm)/ 0.409"(10.39mm), 0.551"(14.00mm)/ 0.220"(5.59mm) - Polyolefin, Semi-Flexible, Halogen Free -Black.
Product Highlights:
- Molded Boot
- Family Name = 202K1
- Straight
- Marine Application, Military Application, Rail Application
- Entry Size, Braided or Magneform Adapter = 4, 5, 6
Search Keywords: 202K1211001800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202K121-100/180-0
-
Alias/AKA:631516-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-30 to 80 °C
-
Inside Diameter After Shrinking:10.4/5.6 mm
-
Inside Diameter Before Shrinking:24/14 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$33.66
5
$31.18
10
$27.89
25
$26.10
50
$25.15
100
$23.95
250 +
$22.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT