- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 202K111-25-G14/225-0
202K111-25-G14/225-0
TE Connectivity / Raychem Brand
202K111-25-G14/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
202K111-25-G14/225-0
Search Keywords: 202K11125G142250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202K111-25-G14/225-0
-
Alias/AKA:C16588-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Cable Accessory:No
-
Adhesive Pre-Coat:Yes
-
Approved Standards:VG95343 Parts 6,7,8 and 9
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Molded Part Type:Molded Boot
-
Molded Part Shape Code:202
-
Inside Diameter as Supplied:.67 in
-
Lipped:Yes
-
Material Code:25
-
Government Qualified:No
-
Formcode des Formteils:202
-
Material:Modified Elastomer
-
Molded Part Shape:Straight
-
Adhesive Type:Unicure Pre-Coated Epoxy Adhesive
-
Material Systems Code:25
-
Operating Temperature Range:-75 – 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$15.532
5
$14.120
10
$13.780
25
$13.570
50
$13.380
100
$13.020
250
$12.850
500 +
$11.170
Click for Quote
Log in
to unlock special pricing