- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202K111-25-0
202K111-25-0
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Elastomer Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Elastomer Black
Search Keywords: 202K111250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202K111-25-0
-
Alias/AKA:396040-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-75 to 175 °C
-
Inside Diameter After Shrinking:6.9/3 mm
-
Inside Diameter Before Shrinking:17/17 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
306
Can Ship immediately
On Order:
500
can ship 3/1/27
Minimum Order Quantity:
5
48 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
5
$12.03
25
$10.24
50
$9.75
100
$9.19
250
$8.61
500
$8.20
1,000 +
$7.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT