- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202G621-780-0
202G621-780-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Fluoropolymer Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST Fluoropolymer Black
Search Keywords: 202G6217800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202G621-780-0
-
Alias/AKA:E57794-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluoropolymer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:11.7/8.1 mm
-
Inside Diameter Before Shrinking:26.6/26.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
On Order:
100
can ship 6/18/26
MOQ for out of Stock Qty:
50
77 Weeks
can ship
11/8/27
Price (USD)
Qty
Unit Price
1
$72.67
10
$62.67
25
$61.10
50
$60.49
100
$59.88
150
$59.73
200 +
$53.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT