- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202G232-55-01-0
202G232-55-01-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Polymer Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Heat Shrink Molded Boot ST Polymer Black
Search Keywords: 202G23255010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202G232-55-01-0
-
Alias/AKA:742971-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Polymer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-65 to 200 °C
-
Inside Diameter After Shrinking:N/A
-
Inside Diameter Before Shrinking:31 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
You may purchase all in-stock quantity of 22
Stock lot only:
22
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
45 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$207.944
50 +
$189.040
Click for Quote
Log in
to unlock special pricing