- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 202F274-51-10/164-0
202F274-51-10/164-0
TE Connectivity / Raychem Brand
202F274-51-10/164-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202F274-51-10/164-0
Search Keywords: 202F27451101640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202F274-51-10/164-0
-
Alias/AKA:138518-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Modified Fluoro-Elastomer
-
Formcode des Formteils:202
-
Adhesive Pre-Coat:Yes
-
Fluid/Chemical Resistance:Suitable for long term fluid immersion & elevated temperatures including fuel
-
Molded Part Shape:Straight
-
Operating Temperature Range:-55 – 105 °C
-
Lipped:Yes
-
Material Code:51
-
Material Systems Code:20
-
Wire/Cable Outside Diameter:.87 in
-
Connector or Backshell Outside Diameter:1.93 in
-
Molded Part Shape Code:202
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
25
$143.55
50
$76.00
75
$53.48
100 +
$52.41
Click for Quote
Log in
to unlock special pricing