- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202F263-51/164-0
202F263-51/164-0
TE Connectivity / Raychem Brand
Heat Shrink Flexible Molded Boot ST Elastomer Polymer Blend
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Flexible Molded Boot ST Elastomer Polymer Blend
Product Highlights:
- Molded Boot
- Family Name = 202F2
- Straight
- Military Application
- Entry Size, Braided or Magneform Adapter = 20, 22, 24
Search Keywords: 202F263511640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202F263-51/164-0
-
Alias/AKA:129263-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Elastomer Polymer Blend
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
15 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
38
$109.15
75
$58.55
113
$41.02
150 +
$40.20
Click for Quote
Log in
to unlock special pricing