Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

202F242-51/164-0

The 202F242-51/164-0 is a straight, lipped, heat-shrinkable boot made from a flexible elastomer polymer blend, designed to pro ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 202F242-51/164-0 is a straight, lipped, heat-shrinkable boot made from a flexible elastomer polymer blend, designed to provide strain relief for harness systems using circular connectors.
Search Keywords: 202F242511640
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 202F242-51/164-0
Alias/AKA: 693924-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Flexible Molded Boot
Body Material: Elastomer Polymer Blend
Styles: Straight
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 202F242-51/164-0 RoHS compliant?
Yes, 202F242-51/164-0 is RoHS compliant.
What is the lead time for 202F242-51/164-0?
The standard lead time for 202F242-51/164-0 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 267
Can Ship immediately
MOQ for out of Stock Qty:
19
25 Weeks can ship 5/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$46.45
5
$44.91
10
$40.40
19
$39.91
38
$37.28
57
$35.05
75 +
$32.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!