- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202F232-50-0
202F232-50-0
TE Connectivity / Raychem Brand
Heat Shrink Boots - 180 ° - Size 202 - Lipped - 50 - 30 - -55 to 150 °C - Long-Term Fluid Immersion at High Temperatures
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boots - 180 ° - Size 202 - Lipped - 50 - 30 - -55 to 150 °C - Long-Term Fluid Immersion at High Temperatures
Search Keywords: 202F232500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202F232-50-0
-
Alias/AKA:811553-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$109.85
50
$58.16
75
$40.93
100 +
$40.11
Click for Quote
Log in
to unlock special pricing