- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202F221-51/164-0
202F221-51/164-0
TE Connectivity / Raychem Brand
Heat Shrink Flexible Molded Boot ST Elastomer Polymer Blend
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Flexible Molded Boot ST Elastomer Polymer Blend
Product Highlights:
- Molded Boot
- Family Name = 202F2
- Straight
- Military Application
- Entry Size, Braided or Magneform Adapter = 7, 8, 9
Search Keywords: 202F221511640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202F221-51/164-0
-
Alias/AKA:057837-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Elastomer Polymer Blend
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 7/15/26
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$48.00
5
$46.41
10
$39.09
25
$36.37
50
$34.47
100
$32.82
250 +
$30.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT