- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202F211-71/42-0
202F211-71/42-0
TE Connectivity / Raychem Brand
Heat Shrink Flexible Molded Boot ST Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Flexible Molded Boot ST Polyolefin
Product Highlights:
- Molded Boot
- Family Name = 202F2
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 5, 6, 7
Search Keywords: 202F21171420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202F211-71/42-0
-
Alias/AKA:286208-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
437
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
60 Weeks
can ship
7/8/27
Price (USD)
Qty
Unit Price
5
$18.11
25
$17.90
50
$17.73
75
$17.68
150
$17.64
225
$17.21
300 +
$16.26
Click for Quote
Log in
to unlock special pricing