- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202F211-51-0-CS5326
202F211-51-0-CS5326
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Flexible EPB Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST Flexible EPB Black
Search Keywords: 202F211510CS5326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202F211-51-0-CS5326
-
Alias/AKA:819115N001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Molded Boot
-
Body Material:Flexible EPB
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
38
$65.70
75
$35.24
113
$24.69
150 +
$24.20
Click for Quote
Log in
to unlock special pricing