- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202F211-50-22-0-CS8474
202F211-50-22-0-CS8474
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Flexible Viton
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST Flexible Viton
Search Keywords: 202F21150220CS8474
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202F211-50-22-0-CS8474
-
Alias/AKA:E24664N001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Flexible Viton
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
13
$170.88
25
$94.09
38
$65.34
50 +
$64.03
Click for Quote
Log in
to unlock special pricing