- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202E346-71/42-0
202E346-71/42-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST Polyolefin Black
Search Keywords: 202E34671420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202E346-71/42-0
-
Alias/AKA:746642-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot6705
-
Body Material:Polyolefin6692
-
Shrink Wall Type:N/A
-
Styles:Straight6704
-
Shrink Ratio:N/A
-
Dielectric Strength:7.9 KV/mm
-
Color:Black6693
-
Operating Temperature:-55 to 150 °C
-
Inside Diameter After Shrinking:20.6/7.9 mm
-
Inside Diameter Before Shrinking:22.1/18.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
50
$58.92
100
$31.19
150
$21.95
200 +
$21.51
Click for Quote
Log in
to unlock special pricing