- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202E334-51/86-0
202E334-51/86-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Flexible EPB Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST Flexible EPB Black
Search Keywords: 202E33451860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202E334-51/86-0
-
Alias/AKA:276055-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Flexible EPB
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Operating Temperature:-55 to 120 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
38
$61.80
75
$33.16
113
$23.23
150 +
$22.76
Click for Quote
Log in
to unlock special pricing