- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202E334-51/164-0
202E334-51/164-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Flexible EPB Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST Flexible EPB Black
Search Keywords: 202E334511640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202E334-51/164-0
-
Alias/AKA:763952-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Flexible EPB
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 105 °C
-
Inside Diameter After Shrinking:10.7/2.8 mm
-
Inside Diameter Before Shrinking:12.7/11.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
MOQ for out of Stock Qty:
32
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$79.92
10
$79.72
25
$79.52
32
$79.32
63
$42.66
94
$30.18
125 +
$29.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT