- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D963-3-0
202D963-3-0
TE Connectivity / Raychem Brand
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
Search Keywords: 202D96330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D963-3-0
-
Alias/AKA:808282-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
MOQ for out of Stock Qty:
25
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$46.31
5
$46.20
10
$46.08
25
$45.97
50
$28.29
75
$22.39
100 +
$21.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT