- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D963-25-0
202D963-25-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 63 - 1.717"(43.61mm) / 1.343"(34.11mm) Large, 0.449"(11.40mm) / 0.142"(3.61mm) Small Dia - 3.921 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Shell Size 63 - 1.717"(43.61mm) / 1.343"(34.11mm) Large, 0.449"(11.40mm) / 0.142"(3.61mm) Small Dia - 3.921"(99.59mm) L - Black.
Search Keywords: 202D963250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D963-25-0
-
Alias/AKA:806709-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
MOQ for out of Stock Qty:
25
45 Weeks
can ship
4/15/27
Price (USD)
Qty
Unit Price
1
$36.05
5
$27.24
10
$26.98
25
$26.71
50
$25.89
75
$25.82
100 +
$23.88
Click for Quote
Log in
to unlock special pricing