- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D953-4/86-0
202D953-4/86-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 53 - 1.346" (34.19mm)/1.024" (26.00mm) Large, 0.378" (9.60mm)/0.122" (3.10mm) Small Dia - 3.319" ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Shell Size 53 - 1.346" (34.19mm)/1.024" (26.00mm) Large, 0.378" (9.60mm)/0.122" (3.10mm) Small Dia - 3.319" (84.30mm) L - Black.
Product Highlights:
- Molded Boot
- Family Name = 202D9
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 14, 15, 16, 18
Search Keywords: 202D9534860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D953-4/86-0
-
Alias/AKA:234639-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
38
$58.92
75
$31.61
113
$22.14
150 +
$21.70
Click for Quote
Log in
to unlock special pricing