Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

202D953-4-0

Heat Shrink Flexible Molded Boot ST Polyolefin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Shrink Flexible Molded Boot ST Polyolefin
Product Highlights:
  • Molded Boot
  • Family Name = 202D9
  • Straight
  • General Purpose Application
  • Entry Size, Braided or Magneform Adapter = 14, 15, 16, 18
Search Keywords: 202D95340
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 202D953-4-0
Alias/AKA: 814065-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Flexible Molded Boot
Body Material: Polyolefin
Styles: Straight
Operating Temperature: -55 to 135 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 202D953-4-0 RoHS compliant?
Yes, 202D953-4-0 is RoHS compliant.
What is the lead time for 202D953-4-0?
The standard lead time for 202D953-4-0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
10 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
44
$57.64
88
$30.52
132
$21.47
175 +
$21.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!