- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D953-3-26/42-0
202D953-3-26/42-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Semi-Rigid Modified Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST Semi-Rigid Modified Polyolefin
Search Keywords: 202D953326420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D953-3-26/42-0
-
Alias/AKA:880719-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-20 to 60 °C
-
Inside Diameter After Shrinking:26/3.1 mm
-
Inside Diameter Before Shrinking:34.2/9.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
44
$69.98
88
$37.05
132
$26.07
175 +
$25.55
Click for Quote
Log in
to unlock special pricing