- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D953-25/86-0
202D953-25/86-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 53 - 1.346" (34.19mm)/1.024" (26.00mm) Large, 0.378" (9.60mm)/0.122" (3.10mm) Small Dia - 3.319" ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Shell Size 53 - 1.346" (34.19mm)/1.024" (26.00mm) Large, 0.378" (9.60mm)/0.122" (3.10mm) Small Dia - 3.319" (84.30mm) L - Black.
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202D9
- Straight
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 14, 15, 16, 18
Search Keywords: 202D95325860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D953-25/86-0
-
Alias/AKA:362579-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-55 to 120 °C
-
Inside Diameter After Shrinking:26/3.1 mm
-
Inside Diameter Before Shrinking:34.2/9.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
35 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
1
$22.16
5
$21.42
10
$21.11
25
$20.69
50
$20.37
100
$20.05
250 +
$19.63
Click for Quote
Log in
to unlock special pricing