- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D932-4/86-0
202D932-4/86-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 32 - 1.030" (26.16mm)/0.752" (19.10mm) Large, 0.300" (7.62mm)/0.102" (2.59mm) Small Dia - 2.921" ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Shell Size 32 - 1.030" (26.16mm)/0.752" (19.10mm) Large, 0.300" (7.62mm)/0.102" (2.59mm) Small Dia - 2.921" (74.19mm) L - Black.
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202D9
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 10, 11, 12
Search Keywords: 202D9324860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D932-4/86-0
-
Alias/AKA:116937-000, 116937-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-55 to 120 °C
-
Inside Diameter After Shrinking:19.1/2.6 mm
-
Inside Diameter Before Shrinking:26.1/7.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
35 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
50
$55.32
100
$29.29
150
$20.61
200 +
$20.20
Click for Quote
Log in
to unlock special pricing