- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D932-4/42-0
202D932-4/42-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 32 - 1.030" (26.16mm)/0.752" (19.10mm) Large, 0.300" (7.62mm)/0.102" (2.59mm) Small Dia - 2.921" ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Shell Size 32 - 1.030" (26.16mm)/0.752" (19.10mm) Large, 0.300" (7.62mm)/0.102" (2.59mm) Small Dia - 2.921" (74.19mm) L - Black.
Product Highlights:
- Molded Boot
- Family Name = 202D9
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 10, 11, 12
Search Keywords: 202D9324420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D932-4/42-0
-
Alias/AKA:447049-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
On Order:
200
can ship 3/15/27
MOQ for out of Stock Qty:
50
64 Weeks
can ship
8/5/27
Price (USD)
Qty
Unit Price
1
$37.94
10
$26.52
25
$24.26
50
$23.26
100
$23.03
150
$22.80
200 +
$22.57
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT