- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D932-4-00-0
202D932-4-00-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 32 - 1.030" (26.16mm)/0.752" (19.10mm) Large, 0.300" (7.62mm)/0.102" (2.59mm) Small Dia - 2.921" ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Heat Shrink Boot - Shell Size 32 - 1.030" (26.16mm)/0.752" (19.10mm) Large, 0.300" (7.62mm)/0.102" (2.59mm) Small Dia - 2.921" (74.19mm) L - Black.
Search Keywords: 202D9324000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D932-4-00-0
-
Alias/AKA:807989-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
2
$64.17
25
$64.01
50
$63.84
94
$63.69
188
$33.61
282
$23.11
375 +
$22.65
Click for Quote
Log in
to unlock special pricing