- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D932-4-0
202D932-4-0
TE Connectivity / Raychem Brand
Heat Shrink Flexible Molded Boot ST Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Flexible Molded Boot ST Polyolefin
Search Keywords: 202D93240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D932-4-0
-
Alias/AKA:814863-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:19.1/2.6 mm
-
Inside Diameter Before Shrinking:26.1/7.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Ships today, if you order in
MOQ for out of Stock Qty:
38
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$27.60
10
$22.50
25
$20.10
38
$19.59
75
$18.76
113
$18.53
150 +
$18.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT