- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D932-3/42-0
202D932-3/42-0
TE Connectivity / Raychem Brand
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
Search Keywords: 202D9323420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D932-3/42-0
-
Alias/AKA:807946-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-20 to 60 °C
-
Inside Diameter After Shrinking:19.1/2.6 mm
-
Inside Diameter Before Shrinking:26.1/7.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Can Ship immediately
60 Weeks
can ship
7/8/27
Price (USD)
Qty
Unit Price
1
$20.98
5
$20.26
10
$19.77
25
$19.48
50
$19.06
100
$18.68
250 +
$18.44
Click for Quote
Log in
to unlock special pricing