- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D932-12-00-0
202D932-12-00-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Flexible Viton Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST Flexible Viton Black
Search Keywords: 202D93212000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D932-12-00-0
-
Alias/AKA:811286-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Flexible Viton
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
25
$155.11
50
$82.12
75
$57.79
100 +
$56.63
Click for Quote
Log in
to unlock special pricing