- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D921-3-0
202D921-3-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 21 - 0.760" (19.30mm)/0.512" (13.00mm) Large, 0.250" (6.35mm)/0.083" (2.11mm) Small Dia - 2.370" ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Heat Shrink Boot - Shell Size 21 - 0.760" (19.30mm)/0.512" (13.00mm) Large, 0.250" (6.35mm)/0.083" (2.11mm) Small Dia - 2.370" (60.20mm) L - Black.
Product Highlights:
- Molded Boot
- Family Name = 202D9
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 6, 7, 8
Search Keywords: 202D92130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D921-3-0
-
Alias/AKA:808405-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:13/2.1 mm
-
Inside Diameter Before Shrinking:19.3/6.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
MOQ for out of Stock Qty:
50
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$37.38
10
$22.01
25
$20.71
50
$19.94
100
$19.28
150
$19.18
200 +
$18.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT