- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 202D921-25-G11-0
202D921-25-G11-0
TE Connectivity / Raychem Brand
202D921-25-G11-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202D921-25-G11-0
Search Keywords: 202D92125G110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D921-25-G11-0
-
Alias/AKA:231503-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Formcode des Formteils:202
-
Power Cable Accessory:No
-
Adhesive Pre-Coat:No
-
Material:Modified Elastomer
-
Molded Part Shape Code:202
-
Adhesive Type:Adhesive Purchased Separately
-
Lipped:Yes
-
Molded Part Shape:Straight
-
Approved Standards:VG95343 Parts 6,7,8 and 9
-
Operating Temperature Range:-75 – 175 °C
-
Material Systems Code:25
-
Material Code:25
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Molded Part Type:Molded Boot
-
Adhesive Options:/225 Precoat
-
Inside Diameter as Supplied:19.1 mm
-
Government Qualified:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for out of Stock Qty:
44
45 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$38.46
10
$26.88
25
$24.59
44
$24.35
88
$23.35
132
$23.11
175 +
$22.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT