- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D921-12-04-0
TE Connectivity / Raychem Brand
202D921-12-04-0
Heat Shrink Molded Boot ST Viton Black
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Heat Shrink Molded Boot ST Viton Black
Search Keywords: 202D92112040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D921-12-04-0
-
Alias/AKA:631895-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Viton
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 200 °C
-
Inside Diameter After Shrinking:13/2.1 mm
-
Inside Diameter Before Shrinking:19.3/4.5 mm
Product Guides
+
Frequently Asked Questions
Is 202D921-12-04-0 RoHS compliant?
Yes, 202D921-12-04-0 is RoHS compliant.
What is the lead time for 202D921-12-04-0?
The standard lead time for 202D921-12-04-0 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
36 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
25
$168.54
50
$89.23
75
$62.79
100 +
$61.53
Click for Quote
Log in
to unlock special pricing