- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D921-12-0
202D921-12-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 21 - 0.760" (19.30mm)/0.512" (13.00mm) Large, 0.177" (4.50mm)/0.083" (2.11mm) Small Dia - 2.370" ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Shell Size 21 - 0.760" (19.30mm)/0.512" (13.00mm) Large, 0.177" (4.50mm)/0.083" (2.11mm) Small Dia - 2.370" (60.20mm) L - Black.
Product Highlights:
- Molded Boot
- Family Name = 202D9
- Straight
- High Temperature Application, Military Application
- Entry Size, Braided or Magneform Adapter = 6, 7, 8
Search Keywords: 202D921120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D921-12-0
-
Alias/AKA:811183-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluoroelastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-55 to 200 °C
-
Inside Diameter After Shrinking:13/2.1 mm
-
Inside Diameter Before Shrinking:19.3/4.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
13
$170.20
25
$93.71
38
$65.08
50 +
$63.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT