- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D285-4-0
202D285-4-0
TE Connectivity / Raychem Brand
Heat Shrink Flexible Molded Boot ST Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Flexible Molded Boot ST Polyolefin
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202D2
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 28
Search Keywords: 202D28540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D285-4-0
-
Alias/AKA:814635-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
93
can ship 7/10/26
MOQ for out of Stock Qty:
32
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$52.44
10
$51.54
25
$51.29
32
$45.57
63
$39.84
94
$39.09
125 +
$38.33
Click for Quote
Log in
to unlock special pricing