- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D274-25-0
202D274-25-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 74 - 1.970" (50.04mm)/1.622" (41.20mm) Large, 1.970" (50.04mm)/0.559" (14.20mm) Small Dia - 8.00 ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Shell Size 74 - 1.970" (50.04mm)/1.622" (41.20mm) Large, 1.970" (50.04mm)/0.559" (14.20mm) Small Dia - 8.000" (203.20mm) L - Black.
Search Keywords: 202D274250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D274-25-0
-
Alias/AKA:806840-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
44
$88.27
88
$46.73
132
$32.88
175 +
$32.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT