- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D263-4-32-0
202D263-4-32-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 63 - 1.717" / 1.343" Large Dia - 1.717" / 0.480" Small Dia - 4.500" (114.30mm) Total Length - Bl ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Shell Size 63 - 1.717" / 1.343" Large Dia - 1.717" / 0.480" Small Dia - 4.500" (114.30mm) Total Length - Black.
Search Keywords: 202D2634320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D263-4-32-0
-
Alias/AKA:806543-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
MOQ for out of Stock Qty:
32
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$80.22
10
$80.02
25
$79.82
32
$79.62
63
$42.82
94
$30.29
125 +
$29.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT