- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D263-3-0
202D263-3-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 63 - 1.720" (43.69mm)/1.340" (34.04mm) Large, 1.720" (43.69mm)/0.480" (12.19mm) Small Dia - 8.00 ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Shell Size 63 - 1.720" (43.69mm)/1.340" (34.04mm) Large, 1.720" (43.69mm)/0.480" (12.19mm) Small Dia - 8.000" (203.20mm) L - Black.
Search Keywords: 202D26330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D263-3-0
-
Alias/AKA:808490-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
153
can ship 5/27/26
MOQ for out of Stock Qty:
50
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$45.78
10
$30.22
25
$29.27
50
$28.06
100
$27.23
150
$27.10
200 +
$26.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT