- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 202D253-4/42-0
202D253-4/42-0
TE Connectivity / Raychem Brand
Molded Parts
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Molded Parts
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202D2
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 16, 18
Search Keywords: 202D2534420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D253-4/42-0
-
Alias/AKA:807259-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-20 – 60 °C
-
Power Cable Accessory:No
-
Cable Diameter Range:10.4 – 23.1 mm
-
Entry Size (Solid or Fixed Adapter):10 – 12
-
Entry Size (Tinel-Lock Adapter):18
-
Molded Part Shape Code:202
-
Government Qualified:No
-
Wire/Cable Outside Diameter:.55 in
-
Lipped:Yes
-
Approved Standards:SAE AS I 81765/1, Type II
-
Material Systems Code:10
-
Entry Size (Braided or Magneform Adapter):16
-
Adhesive Options:/42 Precoat, -20 – 60°C (-4 – 140°F)
-
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Adhesive Pre-Coat:Yes
-
Material Code:4
-
Molded Part Type:Molded Boot
-
Entry Size (Spin Coupling Adapter):16 – 20
-
Formcode des Formteils:202
-
Fluid/Chemical Resistance:Suitable for occasional exposure to fluids
-
Molded Part Shape:Straight
-
Material:Modified Polyolefin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
155
Can Ship immediately
MOQ for out of Stock Qty:
38
60 Weeks
can ship
7/7/27
Price (USD)
Qty
Unit Price
1
$55.62
10
$54.67
25
$52.43
38
$52.17
75
$48.15
113
$43.86
150 +
$34.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT