- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D253-4-22/42-0
TE Connectivity / Raychem Brand
202D253-4-22/42-0
Heat Shrink Boot - Shell Size 53 - 1.470" (37.34mm)/1.161" (29.49mm) Large, 1.470" (37.34mm)/0.409" (10.39mm) Small Dia - 4.24 ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D253-4-22/42-0
-
Alias/AKA:807077-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-20 to 60 °C