Image is representational - see mfr. specs

Heat Shrink Boot - Shell Size 53 - 1.470" (37.34mm)/1.161" (29.49mm) Large, 1.470" (37.34mm)/0.409" (10.39mm) Small Dia - 4.24 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Boot - Shell Size 53 - 1.470" (37.34mm)/1.161" (29.49mm) Large, 1.470" (37.34mm)/0.409" (10.39mm) Small Dia - 4.248" (107.90mm) L - Black.
Search Keywords: 202D2534220
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    202D253-4-22-0
  • Alias/AKA:
    808895-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Tubing
  • Body Material:
    Flexible Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    N/A
  • Dielectric Strength:
    N/A
  • Operating Temperature:
    -55 to 135 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 138
Can Ship immediately
MOQ for out of Stock Qty:
50
10 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$33.72
10
$29.82
25
$28.64
50
$27.53
100
$26.08
150
$25.95
200 +
$24.55
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!