- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202D253-3-22-0
202D253-3-22-0
TE Connectivity / Raychem Brand
The 202D253-3-22-0 is a semi-rigid polyolefin, straight, lipped boot designed for environmental sealing and mechanical protect ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 202D253-3-22-0 is a semi-rigid polyolefin, straight, lipped boot designed for environmental sealing and mechanical protection of cable terminations.
Search Keywords: 202D2533220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D253-3-22-0
-
Alias/AKA:808502-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 200 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
131
Can Ship immediately
MOQ for out of Stock Qty:
44
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$46.90
10
$30.96
25
$29.99
44
$28.75
88
$28.47
132
$28.18
175 +
$27.91
Click for Quote
Log in
to unlock special pricing