- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 202D253-3-21-0
202D253-3-21-0
TE Connectivity / Raychem Brand
202D253-3-21-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D253-3-21-0
Search Keywords: 202D2533210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202D253-3-21-0
-
Alias/AKA:806931-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Government Qualified:No
-
Lipped:Yes
-
Molded Part Type:Molded Boot
-
Operating Temperature Range:-55 – 200 °C
-
Material Systems Code:10
-
Adhesive Options:None
-
Material:Modified Polyolefin
-
Approved Standards:SAE AS81765/1 Type I
-
Adhesive Pre-Coat:No
-
Inside Diameter as Supplied:1.47 in
-
Adhesive Type:Adhesive Purchased Separately
-
Power Cable Accessory:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
24 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$25.55
5
$24.70
10
$24.34
25
$23.85
50
$23.48
100
$23.12
250 +
$22.63
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT